C091 31H008 102 4 U, Connector male 8W dia.8-1

PartNumber: C091 31H008 102 4 U
Ном. номер: 8075384994
Производитель: Amphenol
C091 31H008 102 4 U, Connector male 8W dia.8-1
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 490 × = 2 490

Описание

C 091 D+ Series Male Cable Connector
The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, male cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.

Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D

Do not disconnect or connect under load.

IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1

Amphenol C091D - металлический C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief

Технические параметры

покрытие контактов
Silver
номинальный ток
7A
род
Male
материал корпуса
Die Cast Zinc
оценка показателя производительности
IP68
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
8
последовательный
C 091 D+
способ концевой заделки
Solder
номинальное напряжение
100 V
Body Orientation
Straight
DIN Number
DIN EN 61076-2-106
Mating Type
Screw Coupling
Shielded/Unshielded
Shielded

Дополнительная информация

C 091 D+ Series Connectors C091 31H008 102 4 U