C10437_BOOMERANG, Osram Ostar 19mm Reflecto

PartNumber: C10437_BOOMERANG
Ном. номер: 8102536950
Производитель: Ledil
C10437_BOOMERANG, Osram Ostar 19mm Reflecto
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 460
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 120 руб.

Описание

LEDiL BOOMERANG Series LED Reflectors
The BOOMERANG series from LEDiL, are a family of LED reflectors with a 19.8 mm diameter. They have a hexagonal shape with a round beam. BOOMERANG reflectors come with a spot beam emission angle.
Made using aluminium coated PC, the BOOMERANG reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BOOMERANG reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Отражатели для светодиодов /
LEDiL, Boomerang Series 28 + 24° LED Reflector for 5W LEDs, 19.8 Dia. x 15.5mm

Технические параметры

угол пучка
28 + 24°
диаметр
19.8mm
размеры
19.8 Dia. x 15.5mm
метод установки (крепления)
Glue
для использования с
5W LEDs
высота
15.5mm
последовательный
Boomerang

Дополнительная информация

Boomerang, reflector for Ostar 6chip LEDs Data Sheet C10437_BOOMERANG
Boomerang, reflector for Ostar 6chip LEDs ...