C10756_CUTE-3-W, 35mm Triple LED Optic, Wi

PartNumber: C10756_CUTE-3-W
Ном. номер: 8102478919
Производитель: Ledil
C10756_CUTE-3-W, 35mm Triple LED Optic, Wi
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
810 × = 810
от 2 шт. — 570 руб.
от 5 шт. — 504 руб.

Описание

LEDiL CUTE Series LED Lenses
The CUTE series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with 3 or 4 LEDs (the last number within the part no. denotes the number of LEDs). They have a clear or diffused lens and offer a range of beam types from a spot to wide angle. CUTE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the CUTE lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
CUTE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Multi LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL C10756_CUTE-3-W, Cute Series 3-Way LED Lens, Wide Angle Beam

Технические параметры

диаметр
35mm
размеры
35 (Dia.) x 15mm
для использования с
Cree MC-E, Cree MHB-A, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, LEDiL C3535, LG H35C1, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Seoul Z5M1/Z5M2
высота
15mm
содержание комплекта
Lens
последовательный
Cute
Viewing Angle
10 → 20 °
Affixing Method
Glue, Pin
Emission Pattern
Wide Angle
Number of LEDs Per Lens
3
Clear or Diffused
Clear

Дополнительная информация

Cute-3-XP (MR11), lenses for CREE XP-E LEDs ...