C10918_BRIDGET-S, Bridgelux -0400 22mm refl

PartNumber: C10918_BRIDGET-S
Ном. номер: 8086316533
Производитель: Ledil
C10918_BRIDGET-S, Bridgelux -0400 22mm refl
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
250 × = 500
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 150 руб.
от 20 шт. — 134 руб.

Описание

LEDiL BRIDGET / LILY / CINDY Series LED Reflectors
The BRIDGET, LILY and CINDY series from LEDiL, are a family of LED reflectors with a 22.6 mm diameter. They have a hexagonal shape with a round beam. This range of reflectors offer a variety of beam angles from spot to wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRIDGET, LILY and CINDY reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BRIDGET, LILY and CINDY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Отражатели для светодиодов /
Bridgelux -0400 22mm reflector,Spot

Технические параметры

последовательный
Bridget

Дополнительная информация

Bridget reflectors for Bridgelux BXRA-C/N/W ...