C11552_BARBARA-S, Bridgelux C0800/1200/2000

PartNumber: C11552_BARBARA-S
Ном. номер: 8092522389
Производитель: Ledil
C11552_BARBARA-S, Bridgelux C0800/1200/2000
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 2 шт. — 760 руб.
от 5 шт. — 674 руб.

Описание

LEDiL BARBARA Series LED Reflectors
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL's MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Отражатели для светодиодов /
LEDiL, Barbara Series 17° LED Reflector for BXRA-1200, BXRA-2000 and BXRA-C0800 Series LEDs, 70 Dia. x 44.7mm

Технические параметры

угол пучка
17°
диаметр
70mm
размеры
70 Dia. x 44.7mm
метод установки (крепления)
Glue
для использования с
BXRA-1200 Series LEDs, BXRA-2000 Series LEDs, BXRA-C0800 Series LEDs
высота
44.7mm
последовательный
Barbara

Дополнительная информация

Barbara reflectors for Bridgelux BXRA C/N/W- 0800/1200/2000 series of LEDs Data Sheet C11552_BARBARA-S
Barbara reflectors for Bridgelux BXRA C/N/W- ...