C11996_LENA-LENS, Ledil Secondary Optics

PartNumber: C11996_LENA-LENS
Ном. номер: 8052269420
Производитель: Ledil
C11996_LENA-LENS, Ledil Secondary Optics
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 820
Количество товаров должно быть кратно 2 шт.

Описание

LEDiL LENA Series LED Reflectors
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
Ledil Secondary Optics

Технические параметры

Эмиссионная картина
Round
Прозрачный или диффузионный
Clear
Метод крепления
Защелкивающийся
Диаметр
107.74
Размеры
107.74 Dia. x 6.51
Для использования с
Series of LEDs
Высота
6.51
Серия
Lena

Дополнительная информация

Datasheet