C1206C103J3GACTU, 1206 C0G ceramic capacito

PartNumber: C1206C103J3GACTU
Ном. номер: 8002761359
Производитель: Kemet Electronics
C1206C103J3GACTU, 1206 C0G ceramic capacito
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
34 × = 850
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 20 руб.

Описание

C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Технические параметры

емкость
10nF
глубина
1.6mm
диэлектрик
C0G
размеры
3.2 x 1.6 x 1mm
высота
1mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
Package/Case
1206
последовательный
C
температурный коэффициент
±30ppm/°C
тип контакта
SMD
допуск
±5%
напряжение
25 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%
Dielectric Material Family
Ceramic

Дополнительная информация

Datasheet C1206C103J3GACTU