C1206C334K5RACTU, Capacitor Ceramic .330uF

PartNumber: C1206C334K5RACTU
Ном. номер: 8026328024
Производитель: Kemet Electronics
C1206C334K5RACTU, Capacitor Ceramic .330uF
Доступно на заказ 100 шт. Отгрузка со склада в Москве 7 недель.
15 × = 1 500
Количество товаров должно быть кратно 100 шт.

Описание

Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors
1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Серия 1206 1206 Range

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Kemet 1206 C 330nF Ceramic Multilayer Capacitor, 50 V dc, +125°C, X7R Dielectric, ±10%

Технические параметры

емкость
330nF
диэлектрик
X7R
Dissipation Factor
2.5%
высота
0.9mm
Package/Case
1206
последовательный
C
температурный коэффициент
±15%
допуск
±10%
напряжение
50 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%
Capacitor Family
Multilayer
Dielectric Material Family
Ceramic
Number of Layers
Multi-Layer
глубина
1.6mm
Dimensions
3.2 x 1.6 x 0.9mm
Length
3.2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
SMD

Дополнительная информация

Datasheet