C1206X300JDGACTU, Capacitor MLCC FT-CAP 120

PartNumber: C1206X300JDGACTU
Ном. номер: 8036810600
Производитель: Kemet Electronics
C1206X300JDGACTU, Capacitor MLCC FT-CAP 120
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
22 × = 110
Количество товаров должно быть кратно 5 шт.

Описание

Kemet 1206 FT-CAP SMT MLCC Ceramic Capacitors
1206 size FT-CAP SMT MLCC ceramic capacitors that offer flex performance of up to 5mm through the use of a flexible termination system that minimizes the transfer of board flex stress to the component body. These FT-CAP MLCC SMT ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C, low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.

1206 Range

( PCSSR_357273 ) Cam & Groove Couplings - Polypropylene

Технические параметры

Емкость
30pF
Диэлектрический
COG
Высота
1mm
Корпус
3216
Серия
HV FT-CAP
Температурный коэффициент
±15%
Допуск
±5%
Напряжение
1000 V
Tolerance Minus
5%
Tolerance Plus
+5%
Семейство диэлектрических материалов
Ceramic
Глубина
1.6mm
Размеры
3.3 x 1.6 x 1.2мм
Длина
3.3mm
Максимальная рабочая температура
+125°C
Минимальная рабочая температура
-55°C
Тип клеммы
SMD

Дополнительная информация

Datasheet C1206X300JDGACTU
KEMET C1206X300JDGACTU Datasheet C1206X300JDGACTU