C1206X475K3RACTU, Многослойный керамический конденсатор, FT-CAP, 4.7 мкФ, 25 В, 1206 [3216 Метрический], ± 10%, X7R

C1206X475K3RACTU, Многослойный керамический конденсатор, FT-CAP, 4.7 мкФ, 25 В, 1206 [3216 Метрический], ± 10%, X7R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.160 руб.
от 250 шт.143 руб.
Добавить в корзину 15 шт. на сумму 3 150 руб.
Номенклатурный номер: 8281503697
Артикул: C1206X475K3RACTU
Бренд: Kemet Electronics

Описание

High CV Multilayer Ceramic Capacitors (MLCCs) KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.

Технические параметры

Номинальная емкость 4.7
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 4700 nF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 2000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Part # Aliases: C1206X475K3RAC7800
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Вес, г 0.454

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»