C1234.0, C123 HSCO-XP 2FL S-DRILL

PartNumber: C1234.0
Ном. номер: 8066932213
Производитель: Dormer Tools
C1234.0, C123 HSCO-XP 2FL S-DRILL
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 260 × = 4 260

Описание

HSCo-XP Flatted Shank Slot Drill, Long Length (C123)
HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards

Хвостовик с лыской - быстрорежущая сталь с кобальтом Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by 'plunge' feeding.

Инструмент / Фрезерный и режущий инструмент / Шпоночная концевые фрезы /
Dormer 55 mm HSS-E-PM Slot Drill, 11mm Cut Length, 4mm Cut Diameter, 2 Flutes

Технические параметры

длина среза
11mm
Диаметр гильотины
4mm
допуск диаметра
e8
материал
HSS-E-PM
число канавок
2
полная длина
55 mm
диаметр хвостовика
6 mm
тип хвостовика
Plain

Дополнительная информация

C123 Slot Drill Catalogue Page