C12597_LENINA-S, Ledil Secondary Optics

PartNumber: C12597_LENINA-S
Ном. номер: 8086768839
Производитель: Ledil
C12597_LENINA-S, Ledil Secondary Optics
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
970 × = 970
от 10 шт. — 630 руб.

Описание

LEDiL LENINA Series LED Reflectors
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Отражатели для светодиодов /
Ledil Secondary Optics

Технические параметры

Угол раствора пучка
18°
Диаметр
74mm
Размеры
74 Dia. x 40
Для использования с
Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30, OSRAM SOLERIQ P13
Высота
40mm
Серия
Lenina

Дополнительная информация

Datasheet