C13016_FLARE-MINI-AD-PIN, Ledil Secondary Optics

PartNumber: C13016_FLARE-MINI-AD-PIN
Ном. номер: 8029735124
Производитель: Ledil
C13016_FLARE-MINI-AD-PIN, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
210 × = 840
Количество товаров должно быть кратно 4 шт.

Описание

LEDiL FLARE Series LED Lenses
The FLARE series from LEDiL, are a family of unique LED lenses. They have an unusual shape in a variety of sizes including their MINI and MAXI range. They have a clear or diffused lens and offer a range of rectangular beam angles. FLARE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
FLARE lenses' wide horizontal beam pattern is ideal for applications including; high bay warehouse lighting, linear fluorescent light fixture replacement, corridor lighting, wall-washing, architectural lighting, emergency beacons and vehicle warning lights.
Made using an optical grade PMMA, the FLARE lenses offer a high UV and temperature resistance. They fasten into place using an adhesive tape and/or screws.
FLARE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Glue, Pin
диаметр
16mm
Dimensions
16 x 8.6mm
для использования с
Cree XB-D, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Cree XT-E, Nichia NVSxx19A, OSRAM OSLON Square EC, Samsung LH351B, Samsung LH351Z
высота
8.6mm
содержание комплекта
Lens
последовательный
Flare

Дополнительная информация

Datasheet C13016_FLARE-MINI-AD-PIN