C13087_MIRELLA-50-W-PF, Ledil Secondary Optics

PartNumber: C13087_MIRELLA-50-W-PF
Ном. номер: 8047726685
Производитель: Ledil
C13087_MIRELLA-50-W-PF, Ledil Secondary Optics
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
490 × = 980
Количество товаров должно быть кратно 2 шт.

Описание

LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Отражатели для светодиодов /
Ledil Secondary Optics

Технические параметры

Угол раствора пучка
480
Диаметр
49.9mm
Размеры
49.9 Dia. x 24
Метод крепления
Socket
Для использования с
Cree CXA1816, Cree CXA1820, Cree CXA1850, Cree CXB1816, Cree CXB1820, Lumileds LUXEON CoB 1202, Lumileds LUXEON CoB 1203, Nichia L024Z, Nichia L060B, Nichia L121A, Nichia NFCxL036B, Nichia NSBxL066A
Высота
24mm
Серия
Mirella

Дополнительная информация

Datasheet
Lens & Reflector Buyer's Guide