C13472_STRADA-B2, Ledil Secondary Optics

PartNumber: C13472_STRADA-B2
Ном. номер: 8010970399
Производитель: Ledil
C13472_STRADA-B2, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
230 × = 920
Количество товаров должно быть кратно 4 шт.
от 40 шт. — 150 руб.
от 144 шт. — 132.43 руб.

Описание

LEDiL STRADA-B2 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-B2 lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B2 lenses offer a high UV and temperature resistance.
STRADA-B2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL C13472_STRADA-B2, Strada-B2 Series LED Lens, Rectangular Beam

Технические параметры

Emission Pattern
Rectangular
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Glue, Pin
Dimensions
19.6 x 15.5 x 5.2mm
для использования с
Cree XP-G2, Cree XT-E, Samsung LH351Z
высота
5.2mm
содержание комплекта
Lens
длина
19.6mm
последовательный
Strada-B2
Width
15.5mm

Дополнительная информация

Datasheet