C13528_VERONICA-RS, Ledil Secondary Optics

PartNumber: C13528_VERONICA-RS
Ном. номер: 8079090428
Производитель: Ledil
C13528_VERONICA-RS, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 1 190
Количество товаров должно быть кратно 7 шт.

Описание

LEDiL VERONICA Series LED Lenses
The VERONICA series from LEDil, are a family of round LED lenses with a square or round base. They are TIR lenses for installations with potting resin. VERONICA lenses act as an optical element, structural holder and sealing surface. Designed for indoor and outdoor applications the VERONICA lenses can be used for IP ratings of up to IPx8.
This range is designed for use with a single LED. They offer a range of beam angles from a spot to wide, and even an oval beam option. VERONICA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
VERONICA-SQ lenses have an adhesive tape for easy installation and a slightly smaller footprint than the standard VERONICA lenses.
Made using an optical grade PMMA, the VERONICA lenses offer a high UV and temperature resistance. VERONICA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL C13528_VERONICA-RS, Veronica Series LED Lens, Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Clear or Diffused
Clear
Новинки
только новые товары
Affixing Method
Glue, Pin
диаметр
26mm
Dimensions
26 x 12.2mm
для использования с
Cree XB-H, Cree XM-L2, Cree XP-G, Cree XP-G2, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, Nichia NVSxx19B, Nichia NVSxx19C, Samsung LH351B, Samsung LH351Z
высота
12.2mm
содержание комплекта
Lens, Optic
последовательный
Veronica
Viewing Angle
10 → 16 °

Дополнительная информация

Datasheet C13528_VERONICA-RS
Datasheet