C13584_CLAMP-VERO29, Ledil Secondary Optics

PartNumber: C13584_CLAMP-VERO29
Ном. номер: 8071010911
Производитель: Ledil
C13584_CLAMP-VERO29, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 110 руб.

Описание

Base Parts for ANGELA & ANGELINA Reflectors
This range of base parts from LEDiL consists of clamps and holders for use with ANGELA and ANGELINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.
The ANGELA and ANGELINA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the ANGELA and ANGELINA family, they offer numerous potential designs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Base Parts

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Держатели светодиодов /
LEDiL C13584_CLAMP-VERO29, Angela Series LED Holder for VERO29 LED

Технические параметры

Number of Legs
3
Новинки
только новые товары
диаметр
53mm
для использования с
VERO29 LED
тип монтажа
Screw
последовательный
Angela

Дополнительная информация

Datasheet