C13723_MIRELLA-RZL, Ledil Secondary Optics

PartNumber: C13723_MIRELLA-RZL
Ном. номер: 8054031171
Производитель: Ledil
C13723_MIRELLA-RZL, Ledil Secondary Optics
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
150 × = 1 050
Количество товаров должно быть кратно 7 шт.
от 35 шт. — 95 руб.
от 112 шт. — 78.21 руб.

Описание

LEDiL MIRELLA Series LED Reflectors
The MIRELLA series of LED reflectors, from LEDil, are designed for use with CoB LEDs and large single die LEDs to produce MR16 LED lamps. MIRELLA reflectors are manufactured using an impact-resistant UL 94 V-2 rated PC. They come with optional clear, diffused or mixing lenses, made using PMMA.
With an open design permitting air to flow through the fixture MIRELLA LED reflectors enhance the thermal performance of the system. They are fastened using pins (for manufacturer part no. containing -PIN) or direct mounted.
MIRELLA LED reflectors are ideal for applications including: task and accent lighting, track lighting, recessed or pendant lighting, outdoor lighting modules mounted at surface level or below and display lighting for museums, art galleries and retail and entertainment locations.
MIRELLA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL C13723_MIRELLA-RZL, Mirella Series LED Reflector Sublens, Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
диаметр
41mm
Dimensions
41 x 2.45mm
высота
2.45mm
содержание комплекта
Lens
последовательный
Mirella

Дополнительная информация

Datasheet