C13B.H26.E1X.0200.BF, Power Cord C13 bottom ang

PartNumber: C13B.H26.E1X.0200.BF
Ном. номер: 8002946699
Производитель: Wellshin
C13B.H26.E1X.0200.BF, Power Cord C13 bottom ang
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 180 × = 1 180
от 10 шт. — 920 руб.
от 25 шт. — 788 руб.

Описание

C13 Socket Lead
Fully moulded IEC sockets with unterminated integral leads. Cable is PVC 3 core 1.0mm² rated with the socket at 250Vac 7 or10A max. to EN60320.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

VDE, IMQ, SEV, SEMKO, GOST

IEC and International Leads

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 2m Black Power Cable Assembly C13 10 A to Unterminated

Технические параметры

номинальный ток
10 A
длина
2m
цвет брони
Black
Connector A
C13
Connector B
Unterminated
Connector A Type
C13
Connector B Type
Unterminated
Connector A Angle
Right Angle

Дополнительная информация

IEC C13 lead bottom angle Data Sheet