C13T26324010, Epson No.26XL Cyan Ink Ca

PartNumber: C13T26324010
Ном. номер: 8103476633
Производитель: Epson
C13T26324010, Epson No.26XL Cyan Ink Ca
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 010 × = 3 010

Описание

Epson Claria Premium Ink Cartridge
Epson's Claria Premium Ink is ideal for high-quality document printing and outstanding, glossy photos. Using a combination of pigment black and dye colour inks, Claria Premium Ink produces crisp, clear text documents that meet the printing demands of any modern home. Black text is water, highlighter and smudge resistant, even on plain paper.
Epson offers a choice of ink cartridges across its latest ink ranges. Standard sized cartridges are great to keep replacement costs low if you print infrequently, XL inks are ideal if you print high volumes.

Epson: цветные картриджи для струйных принтеров Epson Colour Inkjet Cartridges

Inkjet Cartridges

Компьютерная периферия / Принтеры и расходные материалы для печати / Струйные картриджи /
Epson C13T26324010 Cyan Inkjet Cartridge

Технические параметры

Cartridge Model
26XL
Works With Printer Models
Epson Expression Premium XP-600, Epson Expression Premium XP-605, Epson Expression Premium XP-700, Epson Expression Premium XP-800, Expression Premium XP-510, Expression Premium XP-520, Expression Premium XP-610, Expression Premium XP-615, Expression Premium XP-620, Expression Premium XP-625, Expression Premium XP-710, Expression Premium XP-720, Expression Premium XP-820
Cartridges Per Package
1
For Use With Printer Brand
Epson
Новинки
только новые товары
цвет
Cyan