C2012C0G2A332J125AA, 0805 C0G ceramic capacito

PartNumber: C2012C0G2A332J125AA
Ном. номер: 8052135241
Производитель: TDK
C2012C0G2A332J125AA, 0805 C0G ceramic capacito
Доступно на заказ 100 шт. Отгрузка со склада в Москве 7 недель.
8 × = 800
Количество товаров должно быть кратно 100 шт.

Описание

TDK C type 0805 series

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
TDK C2012 C 3.3nF Ceramic Multilayer Capacitor, 100 V dc, +125°C, C0G Dielectric, ±5% SMD

Технические параметры

емкость
3.3nF
глубина
1.25mm
диэлектрик
C0G
размеры
2 x 1.25 x 1.25mm
высота
1.25mm
длина
2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
C2012
последовательный
C
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
100 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

Multilayer Ceramic Chip Capacitors C Series ...