C32-25, Non return valve,F/M port

PartNumber: C32-25
Ном. номер: 8038925772
Производитель: Cimberio
C32-25, Non return valve,F/M port
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 790 × = 1 790
от 5 шт. — 1 490 руб.
от 10 шт. — 1 290 руб.

Описание

Female/Male Ports

For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Обратный клапан с подпружиненной пластиной

Технические параметры

Материал корпуса
Brass
связь (соединение)
1 in BSP
максимальное рабочее давление
16bar
размер резьбы
1in
тип
Single
Thread Standard
BSP

Дополнительная информация

Datasheet C32-25