C3216C0G2J152J115AA, 1206 C0G ceramic capacito

PartNumber: C3216C0G2J152J115AA
Ном. номер: 8074564140
Производитель: TDK
C3216C0G2J152J115AA, 1206 C0G ceramic capacito
Доступно на заказ 50 шт. Отгрузка со склада в Москве 7 недель.
17 × = 850
Количество товаров должно быть кратно 50 шт.

Описание

TDK C type 1206 series
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
∙ High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
∙ Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

∙ General electronic equipment
∙ Mobile communication equipment
∙ Power supply circuit
∙ Office automation equipment
∙ TV
∙ LED displays
∙ Servers
∙ PCs
∙ Notebooks

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
TDK C3216 C 1.5nF Ceramic Multilayer Capacitor, 630 V dc, +125°C, C0G Dielectric, ±5% SMD

Технические параметры

емкость
1.5nF
глубина
1.6mm
диэлектрик
C0G
размеры
3.2 x 1.6 x 1.15mm
высота
1.15mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
C3216
последовательный
C
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
630 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

Multilayer Ceramic Chip Capacitors C Series ...