C3216X7R1C685K160AC, 1206 X7R ceramic capacito

PartNumber: C3216X7R1C685K160AC
Ном. номер: 8051684108
Производитель: TDK
C3216X7R1C685K160AC, 1206 X7R ceramic capacito
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 7 недель.
24 × = 1 200
Количество товаров должно быть кратно 50 шт.
от 500 шт. — 12 руб.

Описание

TDK C type 1206 series
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
∙ High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
∙ Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

∙ General electronic equipment
∙ Mobile communication equipment
∙ Power supply circuit
∙ Office automation equipment
∙ TV
∙ LED displays
∙ Servers
∙ PCs
∙ Notebooks

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
TDK C3216 C 6.8μF Ceramic Multilayer Capacitor, 16 V dc, +125°C, X7R Dielectric, ±10% SMD

Технические параметры

емкость
6.8µF
глубина
1.6mm
диэлектрик
X7R
размеры
3.2 x 1.6 x 1.6mm
высота
1.6mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
C3216
последовательный
C
температурный коэффициент
±15%
допуск
±10%
напряжение
16 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

General Multilayer Ceramic Chip Capacitors C ...