C503B-RCS-CW0Z0AA1, Светодиод

Фото 1/4 C503B-RCS-CW0Z0AA1, Светодиод
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8030952372
Артикул: C503B-RCS-CW0Z0AA1
Бренд: Cree LED

Описание

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.

Технические параметры

корпус T1 3/4(5mm)
Automotive Unknown
Color Red
Diameter 5.8
Dominant Wavelength (nm) 624
ECCN (US) EAR99
EU RoHS Compliant
High Brightness Yes
High Power No
Intensity 5100mcd
Lead Shape Through Hole
Lead Standoff Yes
Lens Shape Type Circular
Maximum Forward Current (mA) 50
Maximum Forward Voltage (V) 2.6
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 130
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Mounting Orientation Top Mount
Number of LEDs 1
Part Status Active
PCB changed 2
Pin Count 2
PPAP Unknown
Product Category Standard LED
Reverse Voltage (V) 5
Standard Package Name T-1 3/4
Supplier Color Red
Supplier Package T-1 3/4
Test Current (mA) 20
Type Uni-Color
Viewing Angle (°) 30
Dominant Wavelength 630 nm
Forward Voltage 2.6 V
LED Colours Red
Lens Colour Clear
Lens Shape Dome
Luminous Intensity 12 cd
Mounting Type Through Hole
Number of Pins 2
Package Type 5mm(T-1 3/4)
Viewing Angle 30 °

Техническая документация

C503B-RA datasheet
pdf, 821 КБ
Datasheet
pdf, 939 КБ
Datasheet
pdf, 1260 КБ