C566C-BFN-CS0W0352, Cree,LED,C566C-BFN-CS0W03

PartNumber: C566C-BFN-CS0W0352
Ном. номер: 8059434219
Производитель: Cree
C566C-BFN-CS0W0352, Cree,LED,C566C-BFN-CS0W03
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
32 × = 1 600
Количество товаров должно быть кратно 50 шт.

Описание

Cree Screen Master 5mm Oval
The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an advanced optical-grade epoxy which provides high temperature and moisture resistance, making them ideal for outdoor sign and signal applications.

Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs

Visible Light LEDs, Cree Inc

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Cree C566C-BFN-CS0W0352 Blue LED, 475 nm, Through Hole Package

Технические параметры

цвет линз
Blue
Интенсивность свечения
4.2 cd
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
Number of LEDs
1
Viewing Angle
70 °
Dominant Wavelength
475 nm
Forward Voltage
4 V
Lens Shape
Oval
LED Colours
Blue

Дополнительная информация

Cree Screen Master 5-mm Oval LED ...