C8051F021-GQ, Микроконтроллер 8 бит, ISP Flash, C8051F02x, 25 МГц, 64 КБ, 4.25 КБ, 64 вывод(-ов), TQFP

PartNumber: C8051F021-GQ
Ном. номер: 8012554775
Производитель: Silicon Laboratories
C8051F021-GQ, Микроконтроллер 8 бит ...
Доступно на заказ 148 шт. Отгрузка со склада в Москве 7 недель.
1 320 × = 1 320
от 10 шт. — 1 280 руб.
от 100 шт. — 1 230 руб.

Описание

The C8051F021-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate high speed ADC sub-systems (either 10/12-bit, 100ksps and 8-bit, 500ksps). These devices also include two separate 12-bit DACs. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.

• High-speed 8051 µC Core
• Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
• Up to 25MIPS throughput with 25MHz clock
• 22 Vectored Interrupt Sources
• Two analog comparators
• Voltage reference
• Precision VDD Monitor/Brown-out detector
• On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
• Provides breakpoints, single-stepping, watchpoints, stack monitor
• Inspect/Modify memory and registers
• Superior performance to emulation systems using ICEChips, target pods and sockets
• IEEE1149.1 compliant boundary scan
• Hardware SMBus™, SPI™ and two UART serial ports available concurrently
• Programmable 16-bit counter/timer array with 5 capture/compare modules
• 5 General purpose 16-bit counter/timers
• Dedicated watch-dog timer, bi-directional reset pin
• 2 to 16MHz Internal programmable oscillator
• External oscillator - Crystal, RC, C or clock
• Real-time clock mode using timer 3 or PCA
• 10mA at 20MHz Typical operating current

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 9685774

Технические параметры

Серии Контроллера
C8051F02x
Скорость ЦПУ
25МГц
Размер Памяти
64КБ
Размер Памяти RAM
4.25КБ
Количество Выводов
64вывод(-ов)
Стиль Корпуса Микроконтроллера
TQFP
Количество I/O
32I/O
Тип Встроенного Интерфейса
I2C, SPI, UART
Минимальное Напряжение Питания
2.7В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
C8051F Microcontrollers

Дополнительная информация

Datasheet C8051F021-GQ