Добавить к сравнению Сравнить ()

C8051F230-GQ, Микроконтроллер 8 бит, смешанных сигналов, C8051F2xx, 25 МГц, 8 КБ, 256 Байт, 48 вывод(-ов), TQFP

PartNumber: C8051F230-GQ
Ном. номер: 8083781373
Производитель: Silicon Laboratories
C8051F230-GQ, Микроконтроллер 8 бит, смешанных сигналов, C8051F2xx, 25 МГц, 8 КБ, 256 Байт, 48 вывод(-ов), TQFP
Доступно на заказ 7 шт. Отгрузка со склада в Москве 2-3 недели.
270 × = 270

Описание

The C8051F230-GQ is a highly integrated mixed-signal 8-bit ISP Flash Microcontroller featuring a powerful 8051 core with 25MHz performance. The MCU offers 8kB flash, 0.25kB RAM along with SPI, UART communication interfaces and 3 x 16-bit Timers. On-chip analog features include an ADC and 2 comparators. With on-chip power-on reset, VDD monitor, watchdog timer, a ±20% internal oscillator. The flash memory can be reprogrammed even in-circuit, providing nonvolatile data storage and also allowing field upgrades of the 8051 firmware. On-board JTAG debug support allows non-intrusive (uses no on-chip resources), full speed, in-circuit debug using the production MCU installed in the final application. This debug system supports inspection and modification of memory and registers, setting breakpoints, watchpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional when emulating using JTAG.

• 8051 mC Core
• Pipelined instruction architecture - Executes 70% of instructions in 1 or 2 system clocks
• Up to 25MIPS throughput with 25MHz clock
• Expanded interrupt handler
• Two comparators
• 4byte Wide port I/O - All are 5V tolerant
• Hardware UART and SPI bus
• 3 General purpose 16-bit counter/timers
• Dedicated watch-dog timer
• Bi-directional reset
• System clock - Internal programmable oscillator, external crystal, external RC or external clock
• Multiple power saving sleep and shutdown modes
• On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
• Provides breakpoints, single-stepping, watchpoints, stack monitor
• Inspect/Modify memory and registers
• Superior performance to emulation systems using ICE-chips, target pods and sockets

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры

Технические параметры

Линия Продукции
C8051F Microcontrollers
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
2.7В
Количество Выводов
48вывод(-ов)
Упаковка
Поштучно
Количество I/O
32I/O
Скорость ЦПУ
25МГц
Серии Контроллера
C8051F2xx
Стиль Корпуса Микроконтроллера
TQFP
Размер Памяти
8КБ
Тип Встроенного Интерфейса
SPI, UART
Размер Памяти RAM
256Байт

Дополнительная информация

Datasheet C8051F230-GQ