C85N25-25S, Single acting roundline c

PartNumber: C85N25-25S
Ном. номер: 8006550834
Производитель: SMC
C85N25-25S, Single acting roundline c
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
7 100 × = 7 100
или
купить в 1 клик

Описание

SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

C85 диаметр 10-25 мм и датчик включения

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Пневматические цилиндры Roundline /
SMC Single Action Pneumatic Roundline Cylinder, C85N25-25S

Технические параметры

действие
Single
отверстие
25mm
диаметр
33.5mm
размеры
33.5 Dia. x 162mm
длина
162mm
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
длина хода поршня
25mm
Manufacturer Series
C85
Port Connection
G 1/8
Cushioning Type
Rubber
Absolute Maximum Pressure
1.5MPa
Rods
Single

Дополнительная информация

Datasheet