CA-533641, Pressure reducing valve,1

PartNumber: CA-533641
Ном. номер: 8112912360
Производитель: Altecnic
CA-533641, Pressure reducing valve,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 700 × = 6 700
или
купить в 1 клик

Описание

Pressure Reducing Valve - BSP Female

To avoid noise in long runs of pipework and equipment it is desirable to maintain the flow rate less than two litres per second
Suitable for use with water or compressed air
Can be installed in any position and serviced in situ
Single piece acetal resin cartridge
Preset pressure
65°C maximum operating temperature

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Material Specifications
Body MaterialCover MaterialDiaphragm MaterialFinishInternal Components MaterialsSeal MaterialSpring MaterialStandardsStrainer Material
DZR BrassNylon; Glass-Chrome PlatedDZR BrassNBR Reinforced Rubber---


To facilitate maintenance it is recommended that isolation valves are fitted before and after the pressure reducing valve.
No Gauge port

Редукционные и компенсационные клапаны

Водопровод и трубопровод / Клапаны и краны / Клапаны снижения давления /
RS Pressure Reducing Valve, 15 mm Compression

Технические параметры

Материал корпуса
Chrome plated brass
связь (соединение)
15 mm Compression
величина (размер) соединения
15mm
максимум расхода
2L/s
диапазон давлений для выходного отверстия
1 → 6bar
Maximum Outlet Pressure
6bar
Minimum Outlet Pressure
1bar
Thread Standard or Connection Type
Compression

Дополнительная информация

WRAS 0405058
PRV533 PRESSURE REDUCING VALVES