CA11016_TINA2-RS, Tina2 LED Lens Assembly 1

PartNumber: CA11016_TINA2-RS
Ном. номер: 8075858933
Производитель: Ledil
CA11016_TINA2-RS, Tina2 LED Lens Assembly 1
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 1 600
Количество товаров должно быть кратно 4 шт.
от 20 шт. — 290 руб.
от 40 шт. — 253.50 руб.

Описание

LEDiL TINA2 Series LED Lenses
The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы и держатели светодиодов в сборе /
LEDiL CA11016_TINA2-RS, Tina2 LED Optic & Holder Kit, 11 ° Spot Beam

Технические параметры

диаметр
16.1mm
размеры
16.1 Dia. x 9.7mm
высота
9.7mm
содержание комплекта
Holder, Lens
последовательный
Tina2
Viewing Angle
11 °
Number of Legs
2
Emission Pattern
Spot
Clear or Diffused
Clear

Дополнительная информация

LEDil Tina2 Series Assembly for use with Cree ...
LEDil Tina2 Series Assembly for use with Cree ...
LEDil Tina2 Series Assembly for use with LG ...
LEDil Tina2 Series Assembly for use with ...
LEDil Tina2 Series Assembly for use with LG ...
LEDil Tina2 Series Assembly for use with Cree ...