CA11482_LXP2-D, Leila LED Lens Assembly 2

PartNumber: CA11482_LXP2-D
Ном. номер: 8103353196
Производитель: Ledil
CA11482_LXP2-D, Leila LED Lens Assembly 2
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 1 600
Количество товаров должно быть кратно 4 шт.
от 20 шт. — 290 руб.
от 40 шт. — 253.50 руб.

Описание

LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы и держатели светодиодов в сборе /
LEDiL CA11482_LXP2-D, Leila LED Optic & Holder Kit, 64 ° Diffused Beam

Технические параметры

диаметр
21.6mm
размеры
21.6 Dia. x 14.65mm
высота
14.6mm
содержание комплекта
Holder, Lens
последовательный
Leila
Viewing Angle
64 °
Emission Pattern
Diffused
Clear or Diffused
Diffused

Дополнительная информация

LEDil Leila Series Assembly for use with Cree ...
LEDil Leila Series Assembly for use with Cree ...
LEDil Leila Series Assembly for use with LG ...
LEDil Leila Series Assembly for use with LG ...