CA12062_EMILY-D, Emily LED Lens 26mm Dia

PartNumber: CA12062_EMILY-D
Ном. номер: 8014129338
Производитель: Ledil
CA12062_EMILY-D, Emily LED Lens 26mm Dia
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
350 × = 1 400
Количество товаров должно быть кратно 4 шт.
от 20 шт. — 250 руб.

Описание

LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL CA12062_EMILY-D, Emily Series LED Lens, 8 → 14 ° Spot Beam

Технические параметры

диаметр
26mm
размеры
26 (Dia.) x 14.9mm
для использования с
Cree XB-H, Cree XM-L, Cree XM-L2, Cree XP-E2, Cree XP-G2, Cree XP-L, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON Rebel ES, Nichia NS9x383, OSRAM OSLON Square, Samsung LH351B, Samsung LH351Z, Seoul Z5M1/Z5M2
высота
14.9mm
содержание комплекта
Lens, Mount
последовательный
Emily
Viewing Angle
8 → 14 °
Affixing Method
Pin, Tape
Emission Pattern
Spot
Number of LEDs Per Lens
1
Clear or Diffused
Diffused