CA12311_STRADA-SQ-T-DN, StradaSQ LED Lens 25x25mm

PartNumber: CA12311_STRADA-SQ-T-DN
Ном. номер: 8001914548
Производитель: Ledil
CA12311_STRADA-SQ-T-DN, StradaSQ LED Lens 25x25mm
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 920
Количество товаров должно быть кратно 4 шт.
от 20 шт. — 180 руб.
от 40 шт. — 155.25 руб.

Описание

LEDiL STRADA-SQ Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Технические параметры

размеры
25 x 25 x 7.9mm
для использования с
Cree XM-L
высота
7.9mm
содержание комплекта
Lens
длина
25mm
последовательный
Strada-SQ
ширина
25mm
Affixing Method
Adhesive Tape, Screw
Emission Pattern
Street Lighting
Number of LEDs Per Lens
1
Clear or Diffused
Clear

Дополнительная информация

LEDil Strada-SQ Series LED Assembly/Lens for use with Cree XM-L LEDs Datasheet CA12311_STRADA-SQ-T-DN
STRADA Lens Guide CA12311_STRADA-SQ-T-DN