CA12530_HEIDI-D, Ledil Secondary Optics

PartNumber: CA12530_HEIDI-D
Ном. номер: 8105771737
Производитель: Ledil
CA12530_HEIDI-D, Ledil Secondary Optics
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
410 × = 820
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 240 руб.
от 112 шт. — 197.32 руб.

Описание

LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL CA12530_HEIDI-D, Heidi Series LED Lens, Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Pin, Tape
диаметр
21.6mm
Dimensions
21.6 x 11.7mm
для использования с
Cree XP-L, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, OSRAM OSLON SSL 150
высота
11.7mm
содержание комплекта
Lens
последовательный
Heidi
Viewing Angle
12 → 18 °

Дополнительная информация

Datasheet