CA13043_TINA3-W, Ledil Secondary Optics

PartNumber: CA13043_TINA3-W
Ном. номер: 8019325885
Производитель: Ledil
CA13043_TINA3-W, Ledil Secondary Optics
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 1 150
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 150 руб.

Описание

LEDiL TINA3 Series LED Lenses
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL CA13043_TINA3-W, Tina3 Series LED Lens, Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Clear or Diffused
Diffused
Новинки
только новые товары
Affixing Method
Tape
диаметр
16.1mm
Dimensions
16.1 x 7.29mm
для использования с
Cree XP-E, Cree XP-G, Cree XP-G2, Cree XP-L HI, Cree XT-E
высота
7.29mm
содержание комплекта
Holder, Lens, Optic
последовательный
Tina3
Viewing Angle
32 → 43 °

Дополнительная информация

Datasheet CA13043_TINA3-W
Datasheet