CA13892_MINNIE-XW, Ledil Secondary Optics

PartNumber: CA13892_MINNIE-XW
Ном. номер: 8043503043
Производитель: Ledil
CA13892_MINNIE-XW, Ledil Secondary Optics
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
370 × = 740
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 300 руб.
от 60 шт. — 246.17 руб.

Описание

LEDiL MINNIE Series LED Reflectors
The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium to extra wide.
Made using a durable PC resin with an aluminium coating and protective lacquer, the MINNIE reflectors provide over 90% optical efficiency. MINNIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs

Reflector diameter: 35mm (with holder) or 32.4mm (without holder)
Reflector fastening: Adhesive tape (with holder) or glue (without holder)

LEDiL Reflectors

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Отражатели для светодиодов /
LEDiL CA13892_MINNIE-XW, Minnie LED Reflector, 89°

Технические параметры

Новинки
только новые товары
угол пучка
89°
диаметр
35mm
Dimensions
35 Dia. x 15.8mm
для использования с
Cree MHD-E/G, Cree XHP70, Lumileds LUXEON M, OSRAM DURIS S10
высота
15.8mm
последовательный
Minnie

Дополнительная информация

Datasheet