CAP005DG, Power Integrati

PartNumber: CAP005DG
Ном. номер: 8014427460
Производитель: Power Integrations
CAP005DG, Power Integrati
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

CAPZero ICs, Power Integrations
Power Integrations range of CAPZero™ Integrated Circuits (ICs) are intelligent high voltage switches designed to reduce power losses in switching supplies that are linked with the X capacitor discharge resistors. The CAPZero Capacitor Discharge IC will allow designs to meet emerging no-load and standby power efficiency requirements.

The Power Integrations CAPZero Integrated Circuit (IC) will block current flow in the X capacitor safety discharge resistors when an AC voltage is present. This will result in a power loss of less than 5 mW at 230 Vac and will enable greater flexibility in selecting the appropriate X capacitors for specific applications, allowing optimization of differential mode EMI filtering.

When the AC supply voltage is disconnected the CAPZero operation will ensure compliance with safety regulations and automatically discharge the X capacitor via the discharge resistors. The CAPZero series will also work safely at lower voltages such as industrial 18 or 24 Vac supplies.

The CAPZero capacitor discharge Integrated circuit family are suitable for all AC-DC converter applications utilising X capacitors. They are two terminal devices and are available in two voltage grades, 825 V and 1000 V. Applications include TV/Monitors, notebook PCs, printers, workstation PCs, ultra-low/no-load adapters and devices that require ErP Lot 6 compliance.

Capacitor Discharge ICs

Полупроводники / ИС управления питанием / Capacitor Discharge ICs /
CAP005DG, Power Integrations, CAPZero

Технические параметры

Размеры
4.9 x 3.9 x 1.65мм
Максимальная рабочая температура
+105 °C
Минимальная рабочая температура
-10 °C
Тип корпуса
SOIC
Число контактов
8
Последовательное сопротивление
42+PE
Общая емкость X
1.5мкФ
Напряжение фиксации
825V
Тип монтажа
Surface Mount
Серия
CAPZero
Номинальное напряжение
230V ac

Дополнительная информация

CAPZero Family