CB3, 3 compartment contractor

PartNumber: CB3
Ном. номер: 8003435041
Производитель: Legrand
CB3, 3 compartment contractor
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 150 × = 5 150
или
купить в 1 клик

Описание

Legrand Three Compartment Contractor Floor Box
3 Compartment contractor floor box, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box is supplied empty and is ready to accept standard BS wiring accessories.

Supplied empty
Ready to accept standard BS wiring accessories
Additional mounting plates not required
Recommended hole cut-out size: 302-304 mm x 219-221 mm
7 mm lid recess
Standard depth: 85 mm
20/25 mm knockouts to each compartment
Manufactured from pre-galvanised steel to BS EN 10142 and 3, and polycarbonate/ABS

Напольные распределительные коробки и принадлежности

Технические параметры

глубина
85mm
число отсеков
3
Floor Box or Accessory Type
Floor Box

Дополнительная информация

Cavity Floor Boxes Catalogue CB3
Cavity floor service outlet box Data Sheet CB3