CBA-NF-NM1, RF 1000 mm N Type M-F Cab

PartNumber: CBA-NF-NM1
Ном. номер: 8068261016
Производитель: RF Solutions
CBA-NF-NM1, RF 1000 mm N Type M-F Cab
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 800 × = 1 800
от 10 шт. — 1 460 руб.
от 20 шт. — 1 332 руб.

Описание

RF Cable Assemblies
From RF Solutions, this range of Radio Frequency cable assemblies offer a highly reliable electrical connection for use in typical coaxial applications, such as cable-television, internet connection and radio transmission. With a selection of connector types and combinations available, from Type N screw locks to bayonet-style SMAs, it is a range to suit a variety of set-ups.

Радиочастотные решения RF Solutions

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
N Type Male to N Type Female (1000mm)

Технические параметры

длина
1m
Cable Shape
Coaxial
Coaxial Type
RF
Connector A
Male N
Connector B
Female N

Дополнительная информация

Cable N Type Male to N Type Female 1M ...