CC0805KKX5R8BB105, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 шт. со склада г.Москва
11 руб.
от 5 шт. —
0.97 руб.
Добавить в корзину 1 шт.
на сумму 11 руб.
Альтернативные предложения5
Посмотреть аналоги19
Описание
Ceramic Capacitors MLCCs
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Applications | General Purpose |
Capacitance | 1ВµF |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CC -> |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Temperature Coefficient | X5R |
Thickness (Max) | 0.057"" (1.45mm) |
Tolerance | В±10% |
Voltage - Rated | 25V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1414 КБ
Datasheet
pdf, 1493 КБ
Datasheet
pdf, 739 КБ
Datasheet
pdf, 594 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.