CC2430F128RTC, SOC, TRANCEIVER WITH MCU, ZIGBEE, 48QLP

PartNumber: CC2430F128RTC
Ном. номер: 8113469878
Производитель: Texas Instruments
CC2430F128RTC, SOC, TRANCEIVER WITH MCU ...
Доступно на заказ 219 шт. Отгрузка со склада в Москве 7 недель.
880 × = 880
от 10 шт. — 682 руб.
от 100 шт. — 675 руб.

Описание

The CC2430F128RTC is a System-on-chip (SoC) RF Transceiver for 2.4GHz IEEE 802.15.4/ZigBee. It enables ZigBee® nodes to be built with very low total bill-of material costs. The CC2430 combines the excellent performance of the leading CC2420 RF transceiver with an industry-standard enhanced 8051 MCU, 32/64/128kB flash memory, 8kB RAM and many other powerful features. Combined with the industry leading ZigBee® protocol stack (Z-Stack™) from Texas Instruments, the CC2430 provides the market's most competitive ZigBee® solution. The CC2430 is highly suited for systems where ultra low power consumption is required. This is ensured by various operating modes. Short transition times between operating modes further ensure low power consumption.

• 2.4GHz IEEE 802.15.4 compliant RF transceiver (industry leading CC2420 radio core)
• Excellent receiver sensitivity and robustness to interferers
• Very few external components
• Only a single crystal needed for mesh network systems
• Low current consumption
• 0.3µA Current consumption in stand-by mode, where external interrupts can wake up the system
• Microcontroller - high performance and low power 8051 microcontroller core
• Microcontroller - 32, 64 or 128kB in-system programmable flash
• Microcontroller - 8kB RAM, 4kB with data retention in all power modes
• Microcontroller - powerful DMA functionality
• Microcontroller - watchdog timer
• Microcontroller - one IEEE 802.15.4 MAC timer, one general 16-bit timer and two 8-bit timers
• Microcontroller - hardware debug support
• CSMA/CA hardware support
• Digital RSSI/LQI support
• Battery monitor and temperature sensor
• 12-bit ADC with up to eight inputs and configurable resolution
• AES security coprocessor
• Two powerful USARTs with support for several serial protocols
• 21 general I/O pins, two with 20mA sink/source capability

Полупроводники - Микросхемы\РЧ\РЧ Приемопередатчики - ZigBee
Код: 1573878

Технические параметры

Минимальная Частота
2.4ГГц
Максимальная Частота
2.4835ГГц
РЧ / ПЧ Модуляция
O-QPSK
Принимаемый Ток
26.7мА
Ток Передачи
27мА
Стиль Корпуса Радиочастотной Микросхемы
QLP
Количество Выводов
48вывод(-ов)
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Скорость Передачи Данных
250Кбит/с
Выходная Мощность (дБм)
0дБм
Чувствительность дБм
-92дБм
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Минимальная Рабочая Температура
-40 °C
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов