CC2530EMK, CC2530, ZIGBEE, 2.4GHZ, EVAL MOD KIT

PartNumber: CC2530EMK
Ном. номер: 8088868122
Производитель: Texas Instruments
CC2530EMK, CC2530, ZIGBEE, 2.4GHZ, EVAL MOD KIT
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 950 × = 11 950
или
купить в 1 клик

Описание

The CC2530 Evaluation Module Kit contains two CC2530 evaluation modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.

• Can be used either as standalone modules or connected to the Smart RF05EB Evaluation Boards
• Used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
• CC2530 RF SoC enables both consumer and industrial grade applications
• While configuring SmartRF05EB for best performance, it is recommended to turn off RS-232 interface
• The CC2530 is a true system-on-chip (SoC) solution for IEEE 802.15.4, Zigbee and RF4CE applications
• IR generation circuitry
• AES security coprocessor
• Battery monitor and temperature sensor
• Very few external components
• Suitable for systems targeting compliance with world wide Radio frequency regulations

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Беспроводной Связи
Код: 1752229

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
CC2530
Тип Приложения Набора
Связь и Сеть
Подтип Приложения
Система на Кристалле (SoC)
Содержимое Комплекта
2x CC2530EM Evaluation Modules, 2x 2.4 GHz Antenna, Documents
Особенности
Excellent Receiver Sensitivity, Powerful 5 Channel DMA, CSMA/CA Hardware & Hardware Debug Support

Дополнительная информация

Datasheet CC2530EMK