Добавить к сравнению Сравнить ()

CC2530ZDK-ZLL, DEV BOARD, CC2530 ZIGBEE WIRELESS N/W

PartNumber: CC2530ZDK-ZLL
Ном. номер: 8054903122
Производитель: Texas Instruments
CC2530ZDK-ZLL, DEV BOARD, CC2530 ZIGBEE WIRELESS N/W
Доступно на заказ 3 шт. Отгрузка со склада в Москве 2-3 недели.
7 240 × = 7 240
или
купить в 1 клик

Описание

The CC2530ZDK-ZLL is a CC2530 ZigBee light link development kit. The CC2530 is a true system on chip solution for IEEE 802.15.4, Zigbee and RF4CE applications. It enables robust network nodes to be built with very low total bill of material costs. The CC2530 combines the excellent performance of a leading RF transceiver with an industry standard enhanced 8051 MCU, in system programmable flash memory, 8KB RAM and many other powerful features. The CC2531 is a USB enabled true system on chip solution for IEEE 802.15.4, ZigBee and RF4CE applications. The kit is intended for customers who would like to evaluate ZLL lighting control for LED light products and develop simple applications and demos based on this standard. The kit contains everything needed to set up a ZLL network and control the lamps with the remote control. The easy to use remote control can target individual or groups of lamps, turn them on and off, change colour, intensity and saturation.

• 2.4GHz IEEE 802.15.4 compliant RF transceiver
• Low power
• Powerful five channel DMA
• High performance and low power 8051 microcontroller core with code prefetch
• Hardware debug support
• IR generation circuitry
• Few external components
• Programmable output power up to 4.5dBm
• Battery monitor and temperature sensor
• AES security coprocessor

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Беспроводной Связи

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
CC2530
Подтип Приложения
ZigBee Беспроводная Сеть
Тип Приложения Набора
Возможность Беспроводного Подключения

Дополнительная информация

Datasheet CC2530ZDK-ZLL