Добавить к сравнению Сравнить ()

CC2531EMK, CC2531, ZIGBEE, USB DONGLE, EVAL KIT

PartNumber: CC2531EMK
Ном. номер: 8052997640
Производитель: Texas Instruments
CC2531EMK, CC2531, ZIGBEE, USB DONGLE, EVAL KIT
Доступно на заказ 142 шт. Отгрузка со склада в Москве 2-3 недели.
4 410 × = 4 410

Описание

The CC2531EMK kit provides one CC2531 USB Dongle and documentation to support a PC interface to 802.15.4 / ZigBee applications. The dongle can be plugged directly into the PC and can be used as an IEEE 802.15.4 packet sniffer or for other purposes. With the CC2531 USB Firmware Library available on the web user can develop their own software to utilize this part. To program the debugger, an external programmer (e.g. the SmartRF05EB) is required. This is not included in the kit. The USB dongle can be used as a reference module for prototyping of USB devices and for testing the RF performance of CC2531 with a small size PCB antenna.

• CC2531 USB Firmware Library and Examples (downloadable from web)
• Works with RemoTI, TIMAC and ZStack for CC2530
• Supported by SmartRF Studio, Packet Sniffer and Flash Programmer
• Kit provides 1 x CC2531 USB Dongle, documentation for 802.15.4 / ZigBee applications
• Dongle can be plugged directly into PC and can be used as an IEEE 802.15.4 packet sniffer
• To program the debugger, an external programmer (e.g. the SmartRF05EB) is required
• USB dongle can be used as a reference module for prototyping of USB devices
• 2.4GHz antenna Titanis from Antenova
• Battery monitor and temperature sensor
• Suitable for systems targeting compliance with world wide Radio frequency regulations

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Взаимодействия / Связи

Технические параметры

Содержимое Комплекта
Board Only
Производитель Чипа
Texas Instruments
Номер Ядра Чипа
CC2531
Подтип Приложения
Система на Кристалле (SoC)
Тип Приложения Набора
Связь и Сеть

Дополнительная информация

Datasheet CC2531EMK