CC2538DK, CC2538, ZIGBEE/802.15.4, DEV KIT

PartNumber: CC2538DK
Ном. номер: 8029952640
Производитель: Texas Instruments
CC2538DK, CC2538, ZIGBEE/802.15.4, DEV KIT
Доступно на заказ 5 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
42 190 × = 42 190
или
купить в 1 клик

Описание

The CC2538DK is a development kit that provides a complete hardware performance test platform and generic software development environment for the ARM Cortex-M3 based, IEEE 802.15.4 compliant CC2538 system on chip. The CC2538 is the ideal SoC for high performance ZigBee applications. It combines a powerful ARM Cortex-M3 based MCU system with up to 32K on chip RAM and up to 512K on chip flash with a robust IEEE 802.15.4 radio. The CC2538 evaluation modules can be used as reference modules for prototyping and for verifying the performance of the CC2538 RF IC. In combination with SmartRF06EB and SmartRF Studio, we have a complete set of tools for measuring RF parameters and more generally evaluate the RF performance of the chip. SmartRF Studio can generate register values and set up the radio to send and receive packets, set up a continuous wave signal and read the received signal strength. The SmartRF06EB has integrated the XDS100v3 debug probe.

• USB 2.0 full speed device
• 512KB, 256KB or 128KB in system programmable flash
• Up to 32MHz clock speed
• Watchdog timer
• 32 general purpose I/O pins
• Wide supply voltage range from 2.0V to 3.6V
• Excellent receiver sensitivity of -97dBm
• Robustness to interference with ACR of 44dB
• Programmable output power up to 7dBm
• Supports on chip over the air upgrade (OTA)

Полупроводники - Инструменты\Комплекты Разработчика Устройств Беспроводной Связи
Код: 2356505

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
CC2538
Тип Приложения Набора
Возможность Беспроводного Подключения
Подтип Приложения
IEEE 802.15.4, ZigBee
Содержимое Комплекта
2 x Eval Module CC2538, 2 x Eval Board SRF06EB, CC2531 USB Dongle, USB Cables, Documentation
Особенности
SmartRF06EB has Integrated the XDS100v3 Debug Probe so no Additional Hardware Tools are Required

Дополнительная информация

Datasheet CC2538DK