CC36MD25M28250164NM-18E, Right angled printer cabl

PartNumber: CC36MD25M28250164NM-18E
Ном. номер: 8084060753
Производитель: Grand-Tek Technology
CC36MD25M28250164NM-18E, Right angled printer cabl
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 100 × = 2 100
от 5 шт. — 1 720 руб.

Описание

High Spec Printer Cables
Cables suitable for connection of IBM® PC/XT/AT or compatibles to printers. Grey in colour, all are of moulded PVC with full RFI/EMI shielding, and with locking thumbscrews on the D connectors.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shielding100% aluminium mylar foil
Resistance0·026Ω/m) (0·085Ω/m)
Contact resistance 15mΩ (max.)
Operating voltage 300V (max.)
Current rating 2A (max.)
Temperature rating 60°C


Экранированные кабели для принтеров

Кабели и провода / Кабельные сборки / Кабельные сборки для параллельного порта /
5m Grey Parallel Cable Assembly

Технические параметры

длина
5m
цвет брони
Grey