CCC 2511, Crimp Tool, Coax, RG58,RG

PartNumber: CCC 2511
Ном. номер: 8091730558
Производитель: Pressmaster
CCC 2511, Crimp Tool, Coax, RG58,RG
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 180 × = 14 180
или
купить в 1 клик

Описание

RS Hand Crimp Tools for RF Coaxial Connector Contacts
A range of hand crimp tools for crimping RF coaxial connector contacts, brought to you under the trusted RS brand. These RF coax crimp tools feature a full crimp cycle mechanism to ensure a consistent and reliable crimp, and a ratchet release mechanism to clear miscrimps and obstructions. Made from hardened alloy steel, they also feature a precision eccentric adjustment for consistent performance and ability to calibrate. In addition these RF coax crimping tools can easily be customized for right hand or left hand users.

∙ Stock number 683-1623 is for crimping the following: 10.9 mm, 5.41 mm, 2.54 mm, 1.69 mm/.213", .429", .100", .067", HEX-Crimp
∙ Stock number 683-1627 is for crimping the following: 5.41 mm, 6.48 mm, 1.69 mm/.255'', .213'', .067'', HEX-Crimp
∙ Stock number 683-1633 is for crimping the following: 6.65 mm, 8.23 mm, 9.70 mm/.262'', .324'', .382'', HEX-Crimp
∙ Stock number 683-1639 is for crimping the following: 2.54 mm, 9.75 mm/.100'', .213'', .384'', HEX-Crimp

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS, инструменты общего назначения

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
Crimp Tool, Coax, RG58,RG8,RG11,Eth,Thin

Технические параметры

тип соединителя
BNC, TNC
полная длина
230mm
сечение провода
10 mm²
Maximum Wire Size
10.9mm²
Minimum Wire Size
1.69mm²

Дополнительная информация

Datasheet