CCT0025, 3 piece Vise Grip(R) lock

PartNumber: CCT0025
Ном. номер: 8105059743
Производитель: Alltrade
CCT0025, 3 piece Vise Grip(R) lock
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 770 × = 4 770

Описание

RS 3 Piece Locking Pliers Set
Our RS branded three piece locking pliers sets come in a handy pouch and mean that you have the tools at hand for many different tasks around the house or in the garage. They are a must have for the professional or Do-It-Yourself enthusiast that needs a reliable locking plier that is easy to use.

Ideal for tightening, clamping, twisting and turning
Ideal for precision work and hobbies
Hardened teeth are designed to grip from any angle
Classic trigger release
Nickel plated

Features and Benefits

Зажимной гаечный ключ

Технические параметры

материал
Chrome Molybdenum Steel
состав комплекта
10 in Locking Pliers, 6 in Long Nose Locking Pliers, 7 in Locking Pliers
Новинки
только новые товары

Дополнительная информация

3pce Locking Pliers Set Datasheet CCT0025