CD4541BM96, TIMER, 6MHZ, 18V, SOIC-14

PartNumber: CD4541BM96
Ном. номер: 8054449091
Производитель: Texas Instruments
CD4541BM96, TIMER, 6MHZ, 18V, SOIC-14
Доступно на заказ 12500 шт. Отгрузка со склада в Москве 6 недель.
12 × = 30 000
Количество товаров должно быть кратно 2500 шт.
от 5000 шт. — 11 руб.

Описание

The CD4541BM96 is a CMOS Programmable Timer consists of a 16-stage binary counter, an oscillator that is controlled by external R-C components, an automatic power-on reset circuit and output control logic. The counter increments on positive-edge clock transitions and can also be reset via the MASTER RESET input. The output from this timer is the Q or Q output from the 8th, 10th, 13th or 16th counter stage. The desired stage is chosen using time-select inputs A and B. The output is available in either of two modes selectable via the MODE input, pin 10. When this MODE input is a logic 1, the output will be a continuous square wave having a frequency equal to the oscillator frequency divided by 2N. With the MODE input set to logic 0 and after a MASTER RESET is initiated, the output (assuming Q output has been selected) changes from a low to a high state after 2N-1 counts and remains in that state until another MASTER RESET pulse is applied or the MODE input is set to a logic 1.

• 100R at VDD=15V Typical low symmetrical output resistance
• Built-in low-power RC oscillator
• AUTO or MASTER RESET Disables oscillator during reset to reduce power dissipation
• Operates with very slow clock rise and fall times
• Symmetrical output characteristics
• 100% Tested for quiescent current at 20V
• Green product and no Sb/Br

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Таймеры, Осцилляторы и Импульсные Генераторы
Код: 2435664

Технические параметры

Частота
6МГц
Минимальное Напряжение Питания
Максимальное Напряжение Питания
18В
Корпус Цифровой ИС
SOIC
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
-55°C
Максимальная Рабочая Температура
125°C
Упаковка
Лента и Катушка/Бобина
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный